text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1021D-10VXI

CY7C1021D Series 1 Mb (64 K x 16) 5 V 10 ns Static RAM - SOJ-44

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
Infineon CY7C1021D-10VXI - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 64K x 16
Number of Words: 64K
Word Length: 16b
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 10ns
Temperature Grade: Industrial
Supply Current: 80mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Type: Fast
Package Style:  SOJ-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$26.80
USD
Quantity
Unit Price
20
$1.34
40
$1.33
100
$1.31
200
$1.30
400+
$1.27
Product Variant Information section