text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1470BV25-200BZXI

CY7C1470BV25 Series 72 Mb (2 M x 36) 2.625 V Pipelined SRAM - FBGA-165

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies CY7C1470BV25-200BZXI - Technical Attributes
Attributes Table
Memory Density: 72Mb
Memory Organization: 2M x 36
Supply Voltage-Nom: 2.375V to 2.625V
Access Time-Max: 3ns
Temperature Grade: Industrial
Speed: 200MHz
Number of Words: 2M
Word Length: 36b
Supply Current: 450mA
Interface Type: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-165
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
105
Multiple Of:
105
Total
$22,918.35
USD
Quantity
Unit Price
105+
$218.27
Product Variant Information section