text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1470V25-200BZIT

CY7C1470V33 72 Mb (2 M x 36) 200 MHz 2.5 V Pipelined with NoBL™ SRAM - FBGA-165

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY7C1470V25-200BZIT - Technical Attributes
Attributes Table
Memory Density: 72Mb
Memory Organization: 2M x 36
Supply Voltage-Nom: 2.375V to 2.625V
Access Time-Max: 3ns
Temperature Grade: Industrial
Speed: 200MHz
Number of Words: 2M
Word Length: 36b
Supply Current: 450mA
Interface Type: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  FBGA-165
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$175,890.00
USD
Quantity
Unit Price
1,000+
$175.89
Product Variant Information section