text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1470V33-167AXC

CY7C1470V33 72 Mb (2 M x 36) 167 MHz 3.3 V Pipelined with NoBL™ SRAM - TQFP-100

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies CY7C1470V33-167AXC - Technical Attributes
Attributes Table
Memory Density: 72Mb
Memory Organization: 2M x 36
Supply Voltage-Nom: 3.6V to 3.135V
Access Time-Max: 3.4ns
Temperature Grade: Commercial
Speed: 167MHz
Number of Words: 2M
Word Length: 36b
Supply Current: 450mA
Interface Type: Parallel
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
144
Multiple Of:
72
Total
$24,566.40
USD
Quantity
Unit Price
144+
$170.60
Product Variant Information section