text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1472BV25-200AXC

CY7C1472BV25 72 Mb (4 M x 18) 200 MHz 2.5 V Pipelined with NoBL™ SRAM - TQFP-100

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies CY7C1472BV25-200AXC - Technical Attributes
Attributes Table
Memory Density: 72Mb
Memory Organization: 4M x 18
Supply Voltage-Nom: 2.375V to 2.625V
Access Time-Max: 3ns
Temperature Grade: Commercial
Speed: 200MHz
Number of Words: 4M
Word Length: 18b
Supply Current: 450mA
Interface Type: Parallel
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
360
Multiple Of:
72
Total
$55,756.80
USD
Quantity
Unit Price
360+
$154.88
Product Variant Information section