text.skipToContent text.skipToNavigation

Manufacturer Part #

MKT1813447064

MKT1813 Series 63 V 0.47 uF ±5 % Axial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2121
Product Specification Section
Vishay MKT1813447064 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.47µF
Rated Voltage: 63V
Rated Voltage (VAC): 40VAC
Tolerance (%): ±5%
Operating Temp Range: -55°C to +100°C
Dimension: L  14mm x D  7mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.63
USD
Quantity
Unit Price
25
$0.825
75
$0.805
200
$0.785
400
$0.775
1,250+
$0.74
Product Variant Information section