text.skipToContent text.skipToNavigation

Manufacturer Part #

MUSBD111M0

USB Connectors USB B RIGHT ANGLE M3 RUGGED

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Amphenol Communications Solutions MUSBD111M0 - Technical Attributes
Attributes Table
Style: USB Type B
Interface/Version: 2.0
Gender: Female
No of Positions: 4
Current Rating: 1.5A
Color: White
Insulation Resistance: 1GΩ
Operating Temp Range: -40°C to +105°C
Mating Cycles: 1500
Mounting Method: Through Hole
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$388.50
USD
Quantity
Unit Price
50
$7.77
100
$7.73
150
$7.70
200
$7.68
250+
$7.63
Product Variant Information section