text.skipToContent text.skipToNavigation

Manufacturer Part #

OPF520

OFP Series 5 Mbps 840 nm 7 V Through Hole Fiber Optic Receiver TO-18

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OPF520 - Technical Attributes
Attributes Table
Connector Type: ST
Data Rate-Max: 5MBd
Operating Wavelength-Nom: 840nm
Supply Voltage-Nom: 5V
Features & Applications

The OPF520 is a high performance Fiber Optic Receiver device with 5 Mbps, packaged for data communications links.

It is designed to work with fiber core diameters from 50 µm to 200 µm and over a broad input power range. 

Features:

  • Low Cost plastic cap package
  • Designed to self align in the bore of standard fiber opticreceptacles
  • Press fit simplifies installation
  • Optimized for fiber optic applications using 50 to 200 micron fiber

Applications:

  • Industrial Ethernet equipment
  • Copper-to-fiber media conversion
  • Intra-system fiber optic links
  • Video surveillance systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$1,418.00
USD
Quantity
Unit Price
100+
$7.09
Product Variant Information section