text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2120-I/P

MCP2120 Series 5.5 V 312.5 kBaud Low Power Infrared Encoder / Decoder - PDIP-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP2120-I/P - Technical Attributes
Attributes Table
No of Channels: 1
Operating Voltage: 5.5V
Rise Time / Fall Time: 10ns/10ns
Package Style:  PDIP-14
Mounting Method: Through Hole
Features & Applications

The MCP2120-I/P is a low-cost and high-performance, fully-static Infrared Encoder/Decoder. It is available in surface mount PDIP-14 package.

Features:

  • Supports with IrDA® Physical Layer Specification (version 1.3)
  • UART to IR Encoder/Decoder
  • Interfaces with IrDA Compliant Transceivers
  • Used with any UART, including standard 16550 UART and microcontroller UART
  • Transmit/Receive formats supported: 1.63μs
  • Hardware or Software Baud rate selection
  • Up to IrDA standard 115.2 kbaud operation
  • Up to 312.5 kbaud operation (at 20 MHz)
  • Low power mode
  • Low-power, high-speed CMOS technology
  • Pb-free packaging
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
390
Multiple Of:
30
Total
$468.00
USD
Quantity
Unit Price
20
$1.23
50
$1.22
150
$1.20
500
$1.19
1,500+
$1.16
Product Variant Information section