text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP2120-I/SL

MCP2120 Series 312.5 kBaud Low Power Infrared Encoder / Decoder - SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
Microchip MCP2120-I/SL - Technical Attributes
Attributes Table
No of Channels: 1
Resolution: 16
Operating Voltage: 5.5V
Rise Time / Fall Time: 10ns/10ns
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MCP2120-I/SL is a Part of MCP2120 Series with 312 kBaud Low power Infrared Encoder/Decoder available in SMT SOIC-14 Package.

It is a low-cost, high-performance, fully-static infrared encoder/decoder sits between a UART and infrared(IR) optical Transceiver.

Features:

  • Supports with IrDA® Physical Layer Specification (version 1.3)
  • UART to IR Encoder/Decoder
    • Interfaces with IrDA Compliant Transceivers
    • Used with any UART, including standard 16550 UART and microcontroller UART
  • Transmit/Receive formats supported:
    • 1.63μs
  • Hardware or Software Baud rate selection
    • Up to IrDA standard 115.2 kbaud operation
    • Up to 312.5 kbaud operation (at 20 MHz)
    • Low power mode
  • Pb-free packaging
Pricing Section
Global Stock:
11
USA:
11
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
11
Multiple Of:
1
Total
$11.99
USD
Quantity
Unit Price
20
$1.09
50
$1.08
200
$1.06
500
$1.05
2,000+
$1.03
Product Variant Information section