text.skipToContent text.skipToNavigation

Manufacturer Part #

CPE-4485

44.8 mm, 100 V, 100 dB, Through Hole, Piezo Audio Transducer Buzzer

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Same Sky CPE-4485 - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 100dB
Rated Voltage: 12V
Frequency: 3.1kHz
Current Rating: 16mA
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +105°C
Termination Style: PC Pin
Dimension: H  14.1mm x D  44.8mm
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$293.60
USD
Quantity
Unit Price
80
$3.67
160
$3.63
240
$3.61
320
$3.59
400+
$3.55
Product Variant Information section