text.skipToContent text.skipToNavigation

Manufacturer Part #

CSQG703BP

12 mm, 3 V, 85 dB, Through Hole, Magnetic Audio Transducer Buzzer

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky CSQG703BP - Technical Attributes
Attributes Table
Type: Magnetic
Sound Level: 85dB
Rated Voltage: 3V
Frequency: 2kHz
Current Rating: 90mA
Operating Temp Range: -30°C to +70°C
Storage Temperature Range: -40°C to +85°C
Termination Style: PC Pin
Dimension: H  4.3mm x D  12mm
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.40
USD
Quantity
Unit Price
40
$0.56
125
$0.545
300
$0.535
750
$0.525
2,000+
$0.505
Product Variant Information section