text.skipToContent text.skipToNavigation

Manufacturer Part #

CSS-H5B43-SMT-TR

CSS Series 14 x 11 x 3.3 mm 2.73 kHz 5 V 91 dB SMT Magnetic Buzzer Transducer

ECAD Model:
Mfr. Name: Same Sky
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Same Sky CSS-H5B43-SMT-TR - Technical Attributes
Attributes Table
Type: Magnetic
Sound Level: 91dB
Rated Voltage: 5V
Frequency: 2730Hz
Current Rating: 60mA
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Termination Style: Solder Pads
Dimension: H  3mm x L  14mm x W  11mm
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,447.50
USD
Quantity
Unit Price
750+
$1.93
Product Variant Information section