text.skipToContent text.skipToNavigation

Manufacturer Part #

IE260412-2

IE Series 40 x 26 x 19.5 mm 12 V 95 dBA 400 Hz Electro-Mechanical Indicator

ECAD Model:
Mfr. Name: DB Unlimited
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
DB Unlimited IE260412-2 - Technical Attributes
Attributes Table
Type: Electromechanic
Sound Level: 95dB
Rated Voltage: 12V
Frequency: 400Hz
Dimension: H  19.5mm x L  40mm x W  26mm
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
25
Total
$4,290.00
USD
Quantity
Unit Price
25
$4.50
75
$4.43
100
$4.41
250
$4.35
375+
$4.29
Product Variant Information section