text.skipToContent text.skipToNavigation

Manufacturer Part #

PB-12N23MPW-05Q

PB Series 85 db @ 10 cm 5 V 2.3 kHz Ø 12 x 7.5 mm Magnetic Buzzer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory PB-12N23MPW-05Q - Technical Attributes
Attributes Table
Type: Magnetic
Sound Level: 85dB
Rated Voltage: 5V
Frequency: 2.3kHz
Dimension: H  7.5mm x D  12mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$94.50
USD
Quantity
Unit Price
10
$3.83
25
$3.78
50
$3.75
150
$3.69
300+
$3.60
Product Variant Information section