text.skipToContent text.skipToNavigation

Manufacturer Part #

PB-12N23P-03Q

PB Series 86 dB 5 V 2300 Hz PC Pins Electro-Magnetic Transducer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code: 2134
Product Specification Section
Mallory PB-12N23P-03Q - Technical Attributes
Attributes Table
Sound Level: 85dB
Rated Voltage: 3V
Frequency: 2300Hz
Dimension: H  9.5mm x D  12mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$42.80
USD
Quantity
Unit Price
10
$4.28
25
$4.22
50
$4.18
150
$4.12
300+
$4.02
Product Variant Information section