text.skipToContent text.skipToNavigation

Manufacturer Part #

PK-27H25PQ

PK Series 100 db @ 30 cm 12 V 2.5 kHz Ø 30 x 16.2 mm Buzzer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory PK-27H25PQ - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 100dB
Rated Voltage: 12V
Frequency: 2.5kHz
Dimension: H  16.2mm x D  30mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$175.00
USD
Quantity
Unit Price
4
$7.08
15
$7.00
30
$6.96
100
$6.90
200+
$6.82
Product Variant Information section