text.skipToContent text.skipToNavigation

Manufacturer Part #

PK-27N26WQ

BUZZ PIEZO 12V CIRC 30MM CHASSIS

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory PK-27N26WQ - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 90dB
Rated Voltage: 12V
Frequency: 2.5kHz
Dimension: H  10.2mm x D  30mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$163.20
USD
Quantity
Unit Price
5
$5.50
20
$5.44
40
$5.41
125
$5.36
250+
$5.31
Product Variant Information section