text.skipToContent text.skipToNavigation

Manufacturer Part #

PKLCS1212E40A1-R1

3 V 75 dB 4 KHz Surface Mount Piezoelectric Sound Component Sounder

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata PKLCS1212E40A1-R1 - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 75dB
Rated Voltage: 3V
Frequency: 4kHz
Dimension: H  3mm x L  12mm x W  12mm
Mounting Method: Surface Mount
Features & Applications
Buzzers Transducer, Externally Driven Piezo 1.5 V 4kHz 75dB @ 1.5V, 10cm Surface Mount Solder Pads
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$560.00
USD
Quantity
Unit Price
1,000
$0.56
2,000
$0.555
3,000+
$0.545
Product Variant Information section