text.skipToContent text.skipToNavigation

Manufacturer Part #

PL-21N31PQ

PL Series Ø24 x 13.5 mm 12 VDC 3 kHz 80 dB Through Hole Audio Device

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory PL-21N31PQ - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 80dB
Rated Voltage: 12V
Frequency: 3kHz
Dimension: H  13.5mm x D  24mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$857.00
USD
Quantity
Unit Price
3
$8.81
10
$8.72
25
$8.65
75
$8.57
150+
$8.47
Product Variant Information section