text.skipToContent text.skipToNavigation

Manufacturer Part #

PT-1240FEQ

PT Series 4.1 kHz 9 V 7 mA 85 dB Through Hole Buzzer Transducer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory PT-1240FEQ - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 85dB
Rated Voltage: 9V
Frequency: 4.1kHz
Dimension: H  7.6mm x D  13.7mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$94.50
USD
Quantity
Unit Price
10
$3.83
25
$3.78
50
$3.74
150
$3.68
300+
$3.60
Product Variant Information section