text.skipToContent text.skipToNavigation

Manufacturer Part #

PT-3110P-05Q

PT Series 5 V 1.1 kHz 90 dB Top Port Through Hole Audio Piezo Transducer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory PT-3110P-05Q - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 90dB
Rated Voltage: 5V
Frequency: 1.1kHz
Current Rating: 2mA
Operating Temp Range: -20°C to +90°C
Termination Style: PC Pin
Dimension: H  10.5mm x D  34.5mm
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
17
Factory Lead Time:
34 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$232.00
USD
Quantity
Unit Price
10
$2.39
30
$2.35
75
$2.32
200
$2.29
400+
$2.24
Product Variant Information section