text.skipToContent text.skipToNavigation

Manufacturer Part #

SNP428R

SNP Series 4 to 28 V 2.9 kHz Quick Connect Panel Mount Single Tone Piezo Buzzer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory SNP428R - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 64dB
Rated Voltage: 4V to 28V
Frequency: 2.9kHz
Dimension: H  23.03mm x D  41.66mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,588
Factory Lead Time:
5 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$550.20
USD
Quantity
Unit Price
1
$28.27
4
$27.88
15
$27.51
25
$27.37
50+
$26.93
Product Variant Information section