Manufacturer Part #
16PK4700MEFC12.5X25
PK Series 16 V 4700 uF 85 °C Ø12.5x25 mm LS=5mm Radial Aluminum Electrolytic Cap
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Rubycon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Rubycon 16PK4700MEFC12.5X25 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Rubycon 16PK4700MEFC12.5X25 - Technical Attributes
Attributes Table
| Series: | PK |
| Type: | Radial |
| Capacitance: | 4700µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 16V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 2050mA |
| Lead Spacing: | 5mm |
| Operating Temp-Max: | 85°C |
| Dissipation Factor: | 0.2% |
| Leakage Current: | 752µA |
| Dimension: | L 25mm x D 12.5mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1,000
$0.25
2,000
$0.245
4,000
$0.24
5,000+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk