text.skipToContent text.skipToNavigation

Manufacturer Part #

CQ1005X7R103K500NR

Capacitor, 10nF, 10%, 50V, 0402, X7R

ECAD Model:
Mfr. Name: Samwha USA
Standard Pkg:
Date Code: 2342
Product Specification Section
Samwha USA CQ1005X7R103K500NR - Technical Attributes
Attributes Table
Capacitance: 10nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$112.00
USD
Quantity
Unit Price
10,000
$0.0112
30,000
$0.0109
100,000
$0.0107
150,000+
$0.0105