text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1AM103

M Series 10 V 10000 uF LS=7.5mm 2k Hrs 85°C Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Panasonic Industry ECA-1AM103 - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 10000µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 1600mA
Lead Spacing: 7.5mm
Operating Temp-Max: 85°C
Leakage Current: 3µA
Dimension: L  31.5mm x D  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$78.50
USD
Quantity
Unit Price
100
$0.785
300
$0.765
500
$0.755
1,000
$0.745
2,000+
$0.725
Product Variant Information section