text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1CM221I

M Series 16 v 220 uf 85'c 6.3x11.2mm LS=2.5mm Tape/Ammo Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECA-1CM221I - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 280mA
Lead Spacing: 2.5mm
Operating Temp-Max: 85°C
Dissipation Factor: 0.2%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$122.60
USD
Quantity
Unit Price
2,000
$0.0613
4,000
$0.0602
8,000
$0.0592
10,000
$0.0589
30,000+
$0.0569
Product Variant Information section