text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1CM331

M Series 16 V 330 uF Radial LS=3.5 mm 85°C Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2250
Product Specification Section
Panasonic Industry ECA-1CM331 - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 350mA
Lead Spacing: 5mm
Operating Temp-Max: 85°C
Dimension: L  12.5mm x D  8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,600
USA:
3,600
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
37 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.86
USD
Quantity
Unit Price
200
$0.0993
800
$0.0958
3,000
$0.0926
5,000
$0.0914
10,000+
$0.0876
Product Variant Information section