text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1HM332

M Series 50 V 3300 uF Ø18 x 35.5 mm LS=7.5 mm 85°C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECA-1HM332 - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 3300µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 1500mA
Lead Spacing: 7.5mm
Operating Temp-Max: 85°C
Dimension: L  35.5mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
2
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$65.00
USD
Quantity
Unit Price
20
$1.32
50
$1.30
125
$1.29
300
$1.27
750+
$1.24
Product Variant Information section