text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-1VHG472

NHG Series 35 V 4700 uF Ø 18 x 35.5 mm LS=7.5 mm 105 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Panasonic Industry ECA-1VHG472 - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 4700µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1910mA
Lead Spacing: 7.5mm
Operating Temp-Max: 105°C
Dimension: L  35.5mm x D  18mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
950
USA:
950
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.70
USD
Quantity
Unit Price
15
$1.58
40
$1.56
125
$1.54
250
$1.53
750+
$1.49
Product Variant Information section