text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-2AM3R3

M Series 100 V 3.3 uF 85°C Ø5x11mm LS=2mm Radial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ECA-2AM3R3 - Technical Attributes
Attributes Table
Series: M
Type: Radial
Tolerance (%): ±20%
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 40mA
Lead Spacing: 2mm
Operating Temp-Max: 85°C
Dissipation Factor: 0.1%
Leakage Current: 3.3µA
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
400
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.44
USD
Quantity
Unit Price
400
$0.0461
1,250
$0.0448
3,000
$0.0439
7,500
$0.0429
20,000+
$0.041