Manufacturer Part #
ECA-2AM471
ECA-M Series 100 V 470 uF Ø16 x 25 mm LS=7.5 mm 85°C Radial Electrolytic
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ECA-2AM471 - Product Specification
Panasonic Industry ECA-2AM471 - Technical Attributes
Attributes Table
| Series: | M |
| Type: | Radial |
| Capacitance: | 470µF |
| Tolerance (%): | ±20% |
| Rated Voltage: | 100V |
| Lifetime@Temperature: | 2000 Hrs @ 85°C |
| Operating Temp Range: | -40°C to +85°C |
| Ripple Current: | 900mA |
| Lead Spacing: | 7.5mm |
| Operating Temp-Max: | 85°C |
| Dimension: | L 25mm x D 16mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
100
$0.655
300
$0.64
500
$0.635
1,500
$0.62
2,500+
$0.605
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole