text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-2CM4R7

ECA-M Series 160 V 4.7 uF Ø 6.3 x 11.2 mm LS=2.5 mm 85 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Panasonic Industry ECA-2CM4R7 - Technical Attributes
Attributes Table
Series: M
Type: Radial
Capacitance: 4.7µF
Tolerance (%): ±20%
Rated Voltage: 160V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -25°C to +85°C
Ripple Current: 78mA
Lead Spacing: 2.5mm
Operating Temp-Max: 85°C
Dimension: L  11.2mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,250
USA:
1,250
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
250
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.38
USD
Quantity
Unit Price
250
$0.0855
750
$0.0832
2,000
$0.0811
4,000
$0.0797
12,500+
$0.0757
Product Variant Information section