text.skipToContent text.skipToNavigation

Manufacturer Part #

ECA-2GHG100B

NHG Series 400 V 10 uF 105°C Ø10 x 20mm 2 kHrs Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry ECA-2GHG100B - Technical Attributes
Attributes Table
Series: NHG
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 400V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -25°C to +105°C
Ripple Current: 80mA
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Leakage Current: 250µA
Dimension: L  20mm x D  10mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$142.50
USD
Quantity
Unit Price
500
$0.285
1,000
$0.28
2,500
$0.275
7,500+
$0.27