text.skipToContent text.skipToNavigation

Manufacturer Part #

ECE-A0JKA101

ECE-KA Series 6.3 V 100 uF Ø 5 x 7 mm LS=2 mm 85 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
Panasonic Industry ECE-A0JKA101 - Technical Attributes
Attributes Table
Series: KA
Type: Radial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 1000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 61mA
Lead Spacing: 2mm
Operating Temp-Max: 85°C
Dimension: L  7mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
400
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.36
USD
Quantity
Unit Price
400
$0.0509
1,250
$0.0495
3,000
$0.0485
7,500
$0.0474
20,000+
$0.0453
Product Variant Information section