text.skipToContent text.skipToNavigation

Manufacturer Part #

ECE-A1CN220U

ECE-SU (Bi-Polar) Series 16 V 22 uF Ø 5 x 11 mm LS=2 mm 85°C Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 1639
Product Specification Section
Panasonic Industry ECE-A1CN220U - Technical Attributes
Attributes Table
Series: SU
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 60mA
Lead Spacing: 2mm
Operating Temp-Max: 85°C
Dimension: L  11mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
13
USA:
13
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
13
Multiple Of:
1
Total
$1.24
USD
Quantity
Unit Price
200
$0.0952
500
$0.093
1,500
$0.0904
3,000
$0.0888
10,000+
$0.084