text.skipToContent text.skipToNavigation

Manufacturer Part #

ECE-A1HKS100

ECE-KS Series 50 V 10 uF Ø 6.3 x 5 mm LS=2.5 mm 85 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ECE-A1HKS100 - Technical Attributes
Attributes Table
Series: KS
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 1000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 35mA
Lead Spacing: 2.5mm
Operating Temp-Max: 85°C
Dimension: L  5mm x D  6.3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
2,400
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
250
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.48
USD
Quantity
Unit Price
250
$0.0739
750
$0.0719
2,000
$0.0701
4,000
$0.0689
12,500+
$0.0654
Product Variant Information section