text.skipToContent text.skipToNavigation

Manufacturer Part #

EEA-FC1E220H

FC SERIES RADIAL 25V 22uF 5x7MM LS=2.5MM 105'C 1000HRS LOW IMPEDANCE

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEA-FC1E220H - Technical Attributes
Attributes Table
Series: FC
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 120mA
Impedance: 0.95Ω
Lead Spacing: 5mm
Operating Temp-Max: 105°C
Dimension: L  7mm x D  4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$326.40
USD
Quantity
Unit Price
4,000
$0.0816
8,000
$0.0802
12,000
$0.0794
16,000
$0.0788
20,000+
$0.0771
Product Variant Information section