text.skipToContent text.skipToNavigation

Manufacturer Part #

EEA-GA1C100

GA Series 16 V 10 uF 105 °C Ø 4 x 7 mm LS=1.5mm Radial Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEA-GA1C100 - Technical Attributes
Attributes Table
Series: GA
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 30mA
Lead Spacing: 1.5mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.18%
Leakage Current: 3µA
Dimension: L  7mm x D  4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
300
Multiple Of:
200
Total
$17.73
USD
Quantity
Unit Price
300
$0.0591
1,000
$0.0574
2,500
$0.0561
5,000
$0.0551
15,000+
$0.0524