text.skipToContent text.skipToNavigation

Manufacturer Part #

EEA-GA1E220

EEA-GA Series 25 V 22 uF Ø 5 x 7 mm LS=2 mm Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEA-GA1E220 - Technical Attributes
Attributes Table
Series: GA
Type: Radial
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 50mA
Lead Spacing: 2mm
Operating Temp-Max: 105°C
Leakage Current: 5.5µA
Dimension: L  7mm x D  5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
300
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.01
USD
Quantity
Unit Price
300
$0.0667
1,000
$0.0648
2,500
$0.0633
5,000
$0.0622
15,000+
$0.0591