text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-0GA221SP

EEE-S Series 4 V 220 uF Ø 6.3 x 5.4 mm 85 °C SMT V-Chip Aluminum Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code:
Product Specification Section
Panasonic Industry EEE-0GA221SP - Technical Attributes
Attributes Table
Series: S
Type: V-Chip
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 4V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 82mA
Operating Temp-Max: 85°C
Dimension: L  5.4mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
1000
Total
$247.80
USD
Quantity
Unit Price
1,000
$0.0849
3,000
$0.0826
5,000
$0.0815
10,000
$0.0801
20,000+
$0.0779