text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-0JA471P

EEE-S Series 6.3 V 470 uF Ø 8 x 10.2 mm 85 °C SMT V-Chip Aluminum Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-0JA471P - Technical Attributes
Attributes Table
Series: S
Type: V-Chip
Capacitance: 470µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 380mA
Operating Temp-Max: 85°C
Dimension: L  10.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$85.50
USD
Quantity
Unit Price
500
$0.171
1,500
$0.167
2,500
$0.166
5,000
$0.164
10,000+
$0.16
Product Variant Information section