text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-1HA101AP

EEE-S Series 50 V 100 uF ±20 % Ø10 x 10.2 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2604
Product Specification Section
Panasonic Industry EEE-1HA101AP - Technical Attributes
Attributes Table
Series: EEE
Type: Can - SMT
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 50V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 250mA
Operating Temp-Max: 85°C
Dissipation Factor: 0.12%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,500
USA:
5,500
3,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$115.00
USD
Quantity
Unit Price
500
$0.23
1,500
$0.225
5,000
$0.22
7,500+
$0.215
Product Variant Information section