text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-2AA220P

S Series 100 V 22 µF ±20% Surface Mount Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-2AA220P - Technical Attributes
Attributes Table
Series: VS
Type: V-Chip
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 100V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 85mA
Lead Spacing: 4.6mm
Operating Temp-Max: 85°C
Dimension: L  10.5mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$220.00
USD
Quantity
Unit Price
500
$0.22
1,500
$0.215
5,000
$0.21
7,500+
$0.205
Product Variant Information section