text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FC1C331P

EEE-FC Series 16 V 330 uF Ø 10 x 10.2 mm 105 °C Low ESR SMT V-Chip Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-FC1C331P - Technical Attributes
Attributes Table
Series: FC
Type: V-Chip
Capacitance: 330µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 670mA
Impedance: 0.15Ω
Operating Temp-Max: 105°C
Dimension: L  10.2mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$137.50
USD
Quantity
Unit Price
500
$0.275
2,000
$0.27
7,500+
$0.26
Product Variant Information section