text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK0J101P

EEE-FK Series 6.3 V 100 uF Ø 6.3 x 5.8 mm 105 °C Low ESR SMT Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2529
Product Specification Section
Panasonic Industry EEE-FK0J101P - Technical Attributes
Attributes Table
Series: FK
Type: V-Chip
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 6.3V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 240mA
Impedance: 0.36Ω
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
33,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$119.00
USD
Quantity
Unit Price
1,000
$0.119
3,000
$0.116
10,000
$0.114
15,000+
$0.112
Product Variant Information section