text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FT1C102AP

FT Series 16 V 1000 uF 105 °C Ø 10 x 10.2 mm SMT Aluminum Electrolytic Cap

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Panasonic Industry EEE-FT1C102AP - Technical Attributes
Attributes Table
Series: FT
Type: Can - SMT
Capacitance: 1000µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1190mA
ESR (Equivalent Series Resistance): 0.06Ω
Lead Spacing: 4.6mm
Operating Temp-Max: 105°C
Dissipation Factor: 0.16%
Leakage Current: 160µA
Dimension: L  10.2mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
1,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$255.00
USD
Quantity
Unit Price
500
$0.51
1,000
$0.50
2,000
$0.495
2,500+
$0.485
Product Variant Information section