text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FT1C221AP

EEE-FT Series 16 V 220 uF Ø6.3 x 5.8 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Panasonic Industry EEE-FT1C221AP - Technical Attributes
Attributes Table
Series: FT
Type: Can - SMT
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 16V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 300mA
ESR (Equivalent Series Resistance): 0.26Ω
Operating Temp-Max: 105°C
Dimension: L  5.8mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$173.00
USD
Quantity
Unit Price
1,000
$0.173
2,000
$0.171
3,000
$0.17
5,000
$0.168
10,000+
$0.165
Product Variant Information section