text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FT1V681UP

EEE FT Series 680 uF 35 V 105°C 10 x 10.2 mm SMT Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry EEE-FT1V681UP - Technical Attributes
Attributes Table
Series: FT
Type: Can - SMT
Capacitance: 680µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 1190mA
Operating Temp-Max: 105°C
Leakage Current: 238µA
Dimension: L  10.2mm x D  10mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
69,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$267.50
USD
Quantity
Unit Price
500
$0.535
1,000
$0.53
1,500
$0.525
2,000
$0.52
2,500+
$0.51
Product Variant Information section