text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-HA1A221XP

EEE-HA Series 10 V 220 uF Ø 8 x 10.2 mm 105 °C SMT V-Chip Aluminum Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
Panasonic Industry EEE-HA1A221XP - Technical Attributes
Attributes Table
Series: HA
Type: V-Chip
Capacitance: 220µF
Tolerance (%): ±20%
Rated Voltage: 10V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 160mA
Operating Temp-Max: 105°C
Dimension: L  10.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,600
USA:
3,600
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$107.10
USD
Quantity
Unit Price
900
$0.119
2,700
$0.117
3,600
$0.116
9,000
$0.114
13,500+
$0.113
Product Variant Information section